TE Connectivity / AMP 6-1879222-0

Res Thin Film 0603 80.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879222-0.

element14 APAC

Datasheet4 pages1 year ago

Upverter

IHS

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP6-1879222-0
Res Thin Film 0603 80.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B73R2E1
Surface Mount Thin Film Resistor, Cpf Series, 73.2 Ohm, 63 Mw, - 0.1%, 50 V
TE Connectivity2-1676481-9
Res Thin Film 0603 75 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879222-0 provided by its distributors.

Res Thin Film 0603 80.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 80.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 80.6Ohm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 80.6 Ohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B80R6E1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 80.6 Ω, Neohm CPF
Special Order: CPF 0603 80R6 0.1% 25PPM 1K RL Resistance Value: 80.6 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 80.6 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B80R6E1 | Internal Number: 6-1879222-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B80R6E1