TE Connectivity / AMP 6-1676913-3

Through Hole Metal Film Resistor, R Series, 28.7 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1676913-3.

Master Electronics

Datasheet2 pages20 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 6-1676913-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityYR1B26K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 26.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B29K4CC
Through Hole Metal Film Resistor, R Series, 29.4 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B26K1CC
Through Hole Metal Film Resistor, R Series, 26.1 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Stackpole ElectronicsCF12JT27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT27K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 27kOhm 0.25W 1/4W
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Series, 30.1 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 0.125W, 30100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 30500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 27400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 28700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1676913-3 provided by its distributors.

Through Hole Metal Film Resistor, R Series, 28.7 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 28700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Special Order: YR1 0.1% 28K7 Resistance Value: 28.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 28.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B28K7CC | Internal Number: 6-1676913-3 | TE Connectivity | NEOHM
RESISTOR, 0.1% 28K7; Power Rating:0.25W; Resistance:28.7kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B28K7CC