TE Connectivity YR1B29K4CC

R Series Axial Through Hole Fixed Resistor 29.4 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B29K4CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B31K6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 31.6KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B26K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 26.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP6-1676913-3
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 28.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD31K6
Fixed Resistor, Metal Film, 0.25W, 31600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT27K0
Fixed Resistor, Carbon Film, 0.5W, 27000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityYR1B30K1CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B30K1CC
Fixed Resistor, Metal Film, 0.125W, 30100ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 30500ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 30100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 28400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-29K4
Fixed Resistor, Metal Film, 0.25W, 29400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B29K4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 29.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 29400Ohm, 250V, 0.1% +/-Tol, -15, 15Ppm/Cel, Through Hole Mount
Res, 29K4, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B29K4CC
Res Thin Film 29.4K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Resin AXL Ammo
Special Order: YR1 0.1% 29K4 Resistance Value: 29.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 29.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B29K4CC | Internal Number: 6-1676913-6 | TE Connectivity | NEOHM
Resistor 0.1% 29K4; Resistance:29.4kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:YR1; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:2.3mm; External Length / Height:6.3mm; Lead Diameter:0.6mm; Lead Length:25mm; Operating Temperature Range:-65°C to +155°C; Package / Case:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1676913-6