
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 6-1676480-8 | 70,000 | 30K | |||||||||
| Onlinecomponents.com | 6-1676480-8 | 70,000 | 30K | Bulk | ||||||||
| Powell Electronics | 6-1676480-8 | 46,200 | 30K | 21h | ||||||||
| JRH Electronics | 6-1676480-8 | 70,000 | 30K | 6h | ||||||||
| Verical | CRG0402F4K3 | 70,000 | 30K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1676480-8.
Download TE Connectivity / AMP 6-1676480-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 6-1676480-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1676480-8.