TE Connectivity / AMP 6-1625966-8

Res Wirewound 680 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1625966-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-1625966-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / AMP1-1676814-3
Fixed Resistor, Wire Wound, 10W, 620ohm, 150V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP6-1625966-8
Res Wirewound 680 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS15680RJ
Fixed Resistor, Wire Wound, 15W, 680ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS15680RJ
Fixed Resistor, Wire Wound, 15W, 680ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J680E
Fixed Resistor, Wire Wound, 10W, 680ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J680E
Fixed Resistor, Wire Wound, 5W, 680ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J680E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 680Ohm 3W

Descriptions

Descriptions of TE Connectivity / AMP 6-1625966-8 provided by its distributors.

Res Wirewound 680 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 680ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa10 680R 5% |Cgs Te Connectivity HSA10680RJ
680¦¸ ¡À5% ¡À30ppm/¡æ 21mm*21mm*11mm
Wirewound Resistor HSA10 680R 5%
HSA10 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 680 Ω Wire Wound 5 % Power Resistor | Part Number: HSA10680RJ | Internal Number: 6-1625966-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA10680RJ