TE Connectivity / AMP 6-1625867-5

Fixed Resistor, Thin Film, 0.166W, 28.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1625867-5.

Electro Sonic

Datasheet10 pages8 years ago

RS (Formerly Allied Electronics)

Farnell

TE Connectivity

Inventory History

3 month trend:
-8.30%

CAD Models

Download TE Connectivity / AMP 6-1625867-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1879222-8
Res Thin Film 0603 28.7 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRP73PF1J30R9BTDF
Res Thin Film 0603 30.9 Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 28.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0728R7L
Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B27RE1
Res Thin Film 0603 27 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 6-1625867-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.166W, 28.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Rp73 Series, 28.7 Ohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J28R7BTDF
RES SMD 28.7 OHM 0.1% 1/6W 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 28.7 Ω, .166 W
RP 1J 0.166W 28R7 0.1% 25PPM 1K RL Resistance Value: 28.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 28.7 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J28R7BTDF | Internal Number: 6-1625867-5 | TE Connectivity | Holsworthy
RES, 28R7, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 28.7ohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J28R7BTDF