TE Connectivity / AMP 6-1624112-1

Ind High Frequency Chip Unshielded Wirewound 2.2nH 5% 250MHz 20Q-Factor 700mA 0603 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1624112-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

CAD Models

Download TE Connectivity / AMP 6-1624112-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Ceramic-Core, SMD, 0805
Wirewound Inductor, 2.2 nH, 0.1 ohm, 6 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
Inductor RF Wirewound 0.0022uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
Ind High Frequency Chip Unshielded Wirewound 2.2nH 5% 250MHz 20Q-Factor 700mA 0603 T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1624112-1 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 2.2nH 5% 250MHz 20Q-Factor 700mA 0603 T/R
General Purpose Inductor, 0.0022uH, 5%, 1 Element, SMD, 0603
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 1.8 x 1.12 x 1.02 mm, 5 %, Inductance .0022 µH, 700 mA, Sigma 3650
INDUCTOR, 2N2, 5%, 0603 CASE; Inductance: 2.2nH; Product Range: 3650 Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.1ohm; Inductance T
3650 0603 2.2nH 5% 2K RL Inductance: .0022 µH Inductor Type: High Frequency Current Rating (Max): 700 mA DC Resistance: .1 Ω Package Size Code: 0603 0.0022 µH High Frequency 700 mA .1 Ω | High Frequency & Rf Inductor | Part Number: 36501J2N2JTDG | Internal Number: 6-1624112-1 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501J2N2JTDG