TE Connectivity / AMP 6-1624055-0

Ind RF Choke Unshielded Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A RDL Bulk
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1624055-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.56A 0.14Ohm DCR RDL Bag
Ind General Purpose Chip Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 75mA 1210 T/R
Inductor Power Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 0.45A 0.4Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.85A 0.09Ohm DCR RDL
Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite

Descriptions

Descriptions of TE Connectivity / AMP 6-1624055-0 provided by its distributors.

Ind RF Choke Unshielded Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A RDL Bulk
General Purpose Inductor, 47uH, 10%, 1 Element, 0914
Sc0914 47Uh 10% |Sigmainductors Te Connectivity SC0914470K
HIGH FREQUENCY AND RF INDUCTOR
RF Inductors - Leaded SC0914 47UH 10%
High Frequency & RF Inductors, Radio Frequency, Through Hole - Solder, Bulk, 17 x 8.7 mm, 10 %, Inductance 47 µH, 1500 mA, .14 Ω DC Resistance, 30
Special Order: SC0914 47UH 10% Inductance: 47 µH Inductor Type: Radio Frequency Current Rating (Max): 1500 mA DC Resistance: .14 Ω Package Size Code: 0914 High Frequency & Rf Inductor | 47 µH Radio Frequency 1500 mA .14 Ω | Part Number: SC0914470K | Internal Number: 6-1624055-0 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC0914470K