TE Connectivity / AMP 6-1622824-8

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1622824-8.

Electro Sonic

Datasheet8 pages7 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-24.97%

CAD Models

Download TE Connectivity / AMP 6-1622824-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRLP73N1JR39JTD
Res Thick Film 0603 0.39 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R
PanasonicERJ-3RQJR39V
Res Thick Film 0603 0.39 Ohm 5% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N1JR36JTD
Res Thick Film 0603 0.36 Ohm 5% 0.125W(1/8W) ±300ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP6-1622824-8
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RQFR39V
Res Thick Film 0603 0.39 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603JR-070R39L
RL FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±800ppm/C 390mOhm 0.1W 1/10W

Descriptions

Descriptions of TE Connectivity / AMP 6-1622824-8 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD RL73N 1J R39 5% 5K RL
390m¦¸ ¡À5% 100mW ¡À300ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Rl73N 1J R39 5% 5K Rl |Cgs Te Connectivity RL73N1JR39JTD
RL73N 1J R39 5% 5K RL Resistance Value: .39 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.39 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73N1JR39JTD | Internal Number: 6-1622824-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73N1JR39JTD