TE Connectivity / AMP 6-1618274-1

Power Relay 26.5VDC 335Ohm 8A SPDT Threaded Mount Voltage Relay
$ 1,006.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1618274-1.

IHS

Datasheet3 pages1 year ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-14.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHC-5
Electromechanical Relay SPDT 8A 26.5VDC 335Ohm Threaded Mount
TE ConnectivityK81C345
RELAY, E-MECH, POWER, SPDT, CUR-RTG 10A, CTRL-V 26.5DC, VOL-RTG 10KV, PCB MNT
TE Connectivity8-1393222-6
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 9 VDC 364 Ohm 223 mW
TE Connectivity / P&BKUL-5D15D-24
Electromechanical Relay 24VDC 350Ohm 10A SPDT (( 38.89mm 35.71mm 61.9mm)) Socket Industrial Relay
Electromechanical Relay SPDT 8A 24VDC 2.62KOhm Through Hole
G6RL Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
TE ConnectivityHC-5
Electromechanical Relay SPDT 8A 26.5VDC 335Ohm Threaded Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1618274-1 provided by its distributors.

Power Relay 26.5VDC 335Ohm 8A SPDT Threaded Mount Voltage Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 8A (Contact), 8VDC (Contact), AC/DC Output, Panel Mount
Relay, Spdt, 8Kv, 8A; Contact Configuration:Spdt; Coil Voltage:26.5Vdc; Contact Current:8A; Product Range:Hc Series; Relay Mounting:Panel Mount; Coil Type:Dc; Contact Voltage Vac:-; Relay Terminals:Turret; Contact Voltage Vdc:8Kv Rohs Compliant: No |Kilovac Te Connectivity HC-6
Special Order: HC-6=RELAY, PRESSURIZED, SPDT Contact Voltage Rating: 8 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 8 VDC 1 Form C, SPDT Turret Terminals | Part Number: HC-6 | Internal Number: 6-1618274-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC-6
  • HC6