TE Connectivity / AMP 6-1614891-2

Fixed Resistor, Thin Film, 0.1W, 316ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614891-2.

Farnell

Datasheet4 pages1 year ago

IHS

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 6-1614891-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6AEB3160V
Res Thin Film 0805 316 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07316RL
Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP7-2176091-0
Fixed Resistor, Thin Film, 0.25W, 316ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB301V
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 300 Ohm, 125 Mw, - 0.1%, 100 V
PanasonicERA6AEB331V
Res Thin Film 0805 330 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity5-1614884-2
100mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 330Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07300RL
Res Thin Film 0805 300 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1614891-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 316ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 316 OHM 0.1% 1/10W 0805
Thin Film Resistor 0805 316R 0.1% 25PPM
RS APAC
RES, 316R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 316ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolera
316 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, ±25 ppm/°C, Neohm CPF

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B316RE1