Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1614884-2

100mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 330Ω 0805 Chip Resistor - Surface Mount ROHS

$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1614884-2.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

IHS

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-7.44%

CAD Models

Download TE Connectivity 5-1614884-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA6AEB331V
Res Thin Film 0805 330 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07330RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 330Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6YEB331V
Res Metal Film 0805 330 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity5-1614884-2
100mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 330Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-2176217-7
Fixed Resistor, Thin Film, 0.1W, 330ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB301V
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 300 Ohm, 125 Mw, - 0.1%, 100 V

Descriptions

Descriptions of TE Connectivity 5-1614884-2 provided by its distributors.

100mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 330Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 330 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 330ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
0805 330 Ohm ±0.1% 1 W ±25 ppm/°C Surface Mount Resistor
Thin Film Resistors-SMD CPF 0805 330R 0.1% 25PPM
CPF 0805 330R 0.1% 25PPM 1K RL Resistance Value: 330 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 330 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B330RE1 | Internal Number: 5-1614884-2 | TE Connectivity | NEOHM
RES, 330R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 330ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B330RE1