TE Connectivity / AMP 6-1614891-0

Fixed Resistor, Thin Film, 0.1W, 301ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614891-0.

Farnell

Datasheet4 pages1 year ago

IHS

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1614891-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB3010V
Res Thin Film 0805 301 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity1-1625868-1
Res Thin Film 0805 301 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-1614891-0
Fixed Resistor, Thin Film, 0.1W, 301ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupAT0805BRD07301RL
Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB301V
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 300 Ohm, 125 Mw, - 0.1%, 100 V

Descriptions

Descriptions of TE Connectivity / AMP 6-1614891-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 301ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
CPF Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 301Ohm 0.1W 1/10W
RES SMD 301 OHM 0.1% 1/10W 0805
RES, 301R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 301ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolera
301 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF 0805 301R 0.1% 25PPM 1K RL Resistance Value: 301 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 301 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B301RE1 | Internal Number: 6-1614891-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B301RE1