TE Connectivity / AMP 6-1614353-3

Res Thin Film 0603 40.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614353-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

element14 APAC

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-1614353-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN73C1J40K2BTDF
Res Thin Film 0603 40.2K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1J40K2BTDF
Res Thin Film 0603 40.2K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-1614353-3
Res Thin Film 0603 40.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
PanasonicERA3ARB4022V
Res Thin Film 0603 40.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3ARB393V
Res Thin Film 0603 39K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB3832V
Res Thin Film 0603 38.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1614353-3 provided by its distributors.

Res Thin Film 0603 40.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.063W, 40200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Resistor, Thin Film, Res 40.2 Kilohms, Pwr-Rtg 0.063 W, Tol 0.1%,SMT,0603
Thin Film Resistors; Resistance:40.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Rn73 Series; Qualification:- Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J40K2BTG
Special Order: RN 0603 40K2 0.1% 10PPM CUT LENGTH Resistance Value: 40.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 40.2K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J40K2BTG | Internal Number: 6-1614353-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J40K2BTG