
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A136348CT-ND | 24,555 | 1 | Cut Tape | ||||||||
| Heilind Americas | 6-160448-6 | 0 | 6h | |||||||||
| Heilind Asia | 6-160448-6 | 0 | 22h | |||||||||
| Interstate Connecting Components | 6-160448-6 | 0 | 4h | |||||||||
| Sager Electronics | 6-160448-6 | 0 | 15K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-160448-6.
Download TE Connectivity / AMP 6-160448-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 6-160448-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-160448-6.