TE Connectivity / AMP 6-147323-1

Conn Shrouded Header HDR 12 POS 2.54mm Solder RA SMD T/R
$ 3.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-147323-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page16 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download TE Connectivity / AMP 6-147323-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.439
$ 3.348
Stock
31,080
1,200
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
-
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole KK Bag
TE Connectivity1-103635-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity1-103904-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Header Connector, pcb Mount, recept, 12 Contacts, pin, 0.1 Pitch, pc Tail Terminal
TE Connectivity1-103670-1
AMPMODU MTE Non-RoHS Compliant 2006 Gold Connector Header UL94V-0 15mOhm 105C 3A

Descriptions

Descriptions of TE Connectivity / AMP 6-147323-1 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder RA SMD T/R
12 Mte Hdr Srra Smt.100Cl/ Rel |Amp Te Connectivity 6-147323-1
Headers & Wire Housings 12 MTE HDR SRRA SMT .100CL
CONN HEADER SMD R/A 12POS 2.54MM
.100 AMPMODU Headers, Housings & Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61473231