| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 6-146256-1 | 0 | 9h | |||||||||
| Interstate Connecting Components | 6-146256-1 | 0 | 7h | |||||||||
| Heilind Asia | 6-146256-1 | 0 | 240 | 1h | ||||||||
| Avnet | 6-146256-1 | 0 | 240 | 13h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 6-146256-1 | Contact | >1wk |
Download TE Connectivity / AMP 6-146256-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 6-146256-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: