Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146130-7

CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146130-7.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago

Upverter

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.76%

CAD Models

Download TE Connectivity 5-146130-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.855
$ 2.616
$ 2.616
Stock
80,027
1,014
1,014
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
-
-
Termination
SMD/SMT, Solder
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity102153-3
16pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
Amphenol Communications Solutions71918-216LF
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Amphenol Communications Solutions68602-116HLF
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-116HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity5-146253-8
16-Pin Header 2.54mm Pitch Breakaway Push-Pull 3A 760nm Gold Black TH 19.91mm × 4.88mm
TE Connectivity102155-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 5-146130-7 provided by its distributors.

CONN HEADER SMD 16POS 2.54MM / Connector Header Surface Mount 16 position 0.100" (2.54mm)
PCB BREAKAWAY HEADER, 2 ROW, .100IN, 16-POS, 5.84 MM, AMPMODU HEADERS SERIES
TE Connectivity 2.54mmpitch16pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, surface
PCB Mount Header, Vertical, Board-to-Board, 16 Position, 2.54 mm [.1 in] Centerline, Breakaway, Gold, Surface Mount, Signal, Black, AMPMODU Headers
16 MODII HDR DRST SFMNT B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 16 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146130-7 | Internal Number: 5-146130-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146130-7.