
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A136522-ND | 25 | 1 | Bulk | ||||||||
| Heilind Americas | 6-1437653-3 | 0 | 6h | |||||||||
| Heilind Asia | 6-1437653-3 | 0 | 23h | |||||||||
| Interstate Connecting Components | 6-1437653-3 | 0 | 5h | |||||||||
| TTI | 6-1437653-3 | 0 | 4900 | Bulk | 11h |
Download TE Connectivity / AMP 6-1437653-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 6-1437653-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: