Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1437653-5

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 4.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437653-5.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet2 pages15 years ago

Farnell

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+45.88%

CAD Models

Download TE Connectivity 3-1437653-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Molex 38720-6210 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 10 Circuits
TE Connectivity3-1437653-5
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits
TE Connectivity2-1437653-5
Pcb Mount Barrier Terminal Block, 9.53Mm; |Buchanan Te Connectivity 6PCV-09-006.
TE Connectivity2-1437653-5
Pcb Mount Barrier Terminal Block, 9.53Mm; |Buchanan Te Connectivity 6PCV-09-006.
TE Connectivity / AMP3-1546399-4
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 3-1437653-5 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
No. Of Rows:1 Row; No. Of Positions:10Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:9.53Mm; Rated Current:25A; Rated Voltage:300V; Product Range:Buchanan 6 Series Rohs Compliant: Yes |Te Connectivity 3-1437653-5.
6PCV-10-006=6PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .375 in Tri-Barrier Printed Circuit Pin Wire-to-Board 10 | Barrier Strip | Part Number: 6PCV-10-006 | Internal Number: 3-1437653-5 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437653-5 .
  • 3-1437653-5.
  • 6PCV-10-006