TE Connectivity / AMP 6-1437649-7

Conn Terminal Block F 8 POS 8.25mm Wire Wrap ST Cable Mount 20A/Contact Package
$ 6.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1437649-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet69 pages18 years ago

Electro Sonic

ShanghaiCT

Farnell

Inventory History

3 month trend:
+5.21%

CAD Models

Download TE Connectivity / AMP 6-1437649-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4PCV-08-006
Tri-Barrier Block Connector 8 Circuit 0.325" (8.26mm) 6-32 Screws with Captive Plate 20A 150V
TE Connectivity3-1437667-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity1546940-6
Barrier Strip 8 Positions 1 Row Tri-Barrier 22-14AWG 20A Current 300V Voltage PC Pins
TE Connectivity6-1437667-9
Barrier Strip Terminal Block, 20A, 3Mm2, 1 Row(S), 1 Deck(S)
TE Connectivity / AMP9-1437648-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1437650-2
Conn Terminal Block 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact Bag

Descriptions

Descriptions of TE Connectivity / AMP 6-1437649-7 provided by its distributors.

Conn Terminal Block F 8 POS 8.25mm Wire Wrap ST Cable Mount 20A/Contact Package
Barrier Strip Terminal Block, 20A, 2mm2, 1 Row(s), 1 Deck(s)
8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Barrier Strips, Tri-Barrier, Solderless Wire Wrap, Wire-to-Board, 8 Position, 8.26 mm [.325 in] Centerline, 1 Row, 300 V / 150 V
Special Order: 4WWV-08-442=PP, MTG HOLES FOXB Number of Positions: 8 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Solderless Wire Wrap Connector System: Wire-to-Board Centerline (Pitch): 8.26 mm Barrier Strip | 8 Tri-Barrier Solderless Wire Wrap Wire-to-Board | Part Number: 6-1437649-7 | Internal Number: 6-1437649-7 | Alias Number: 4WWV-08-442 | 8.26 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4WWV-08-442