TE Connectivity 4PCV-08-006

Tri-Barrier Block Connector 8 Circuit 0.325" (8.26mm) 6-32 Screws with Captive Plate 20A 150V
$ 4.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4PCV-08-006.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Master Electronics

Farnell

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+27.66%

CAD Models

Download TE Connectivity 4PCV-08-006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4PCV-06-006
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity4PCV-06-006
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1437667-0
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282817-8
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282966-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1546462-8
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 4PCV-08-006 provided by its distributors.

Tri-Barrier Block Connector 8 Circuit 0.325" (8.26mm) 6-32 Screws with Captive Plate 20A 150V
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 8 POSITION, 22-12AWG; Pitch Spacing:8.25mm; No. of Rows:1 Row; No. of Positions:8Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Rated Current:20A; Rated Voltage: 13H6454
Terminal Block, Barrier, 8 Position, 22-12Awg; Núm. De Posiciones:8; Núm. De Filas:1; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Espaciado, Paso:8.25Mm |Buchanan Te Connectivity 4PCV-08-006
Special Order: 4PCV-08-006=4PCV ASSEMBLY Number of Positions: 8 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .325 in Barrier Strip | 8 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 4PCV-08-006 | Internal Number: 9-1437648-1 | .325" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1437648-1