TE Connectivity / AMP 6-104178-1

Amp From Te Connectivity 6-104178-1 Board-board Connector, Header, 20 Position, 1ROW
$ 3.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-104178-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Sager Electronics

Farnell

ShanghaiCT

Inventory History

3 month trend:
-1.44%

CAD Models

Download TE Connectivity / AMP 6-104178-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity104071-4
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP1-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity6-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, HTMS Series

Descriptions

Descriptions of TE Connectivity / AMP 6-104178-1 provided by its distributors.

AMP FROM TE CONNECTIVITY 6-104178-1 BOARD-BOARD CONNECTOR, HEADER, 20 POSITION, 1ROW
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
BOARD-BOARD CONN, HEADER, 20WAY, 1ROW; S; BOARD-BOARD CONN, HEADER, 20WAY, 1ROW; Series:AMPMODU System 50; Pitch Spacing:1.27mm; No. of Rows:1; No. of Contacts:20; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Copper Alloy
20 SYS 50 HDR SRST UNSHRD SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 20 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors