TE Connectivity 104071-4

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 5.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104071-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.94%

CAD Models

Download TE Connectivity 104071-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.449
$ 3.697
Stock
2,934
43,658
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP6-104178-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity6-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-104186-1
Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity104074-4
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity104071-5
Conn Shrouded Header HDR 25 POS 1.27mm Solder ST Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole Right Angle, HTMS Series

Descriptions

Descriptions of TE Connectivity 104071-4 provided by its distributors.

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
AMPMODU 20 Position Through-Hole Single Row Straight .050Shrouded Header
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 20 SYSTEM 50 HDR SRST SHRD
Board to Board & Mezzanine Connectors SYSTEM 50 HDR 20P
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Header,Latch Holder Solder pad 20pin 1A gold Black Through hole mounting 31.59mm(Length)*6.19mm(height)
CONN HEADER VERT .050 20POS 30AU
Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole; Product Range:ampmodu System 50 Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104071-4 .
  • 104071-4.