TE Connectivity / AMP 6-102619-0

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-102619-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page20 years ago

Sager Electronics

Upverter

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity6-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity / AMP1-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-103168-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-87227-2
Conn Unshrouded Header M 24 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP1-103169-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 6-102619-0 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONN, HEADER, 24POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:24; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
Special Order: 24 MODII HDR DRST SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 24 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 24 | PCB Connector Header & Receptacle | Part Number: 6-102619-0 | Internal Number: 6-102619-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors