| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 55835-1 | 0 | 18h | |||||||||
| Heilind Americas | 55835-1 | 0 | 19h | |||||||||
| Sager Electronics | 55835-1 | 0 | 25 | Bulk | ||||||||
| Newark | 55835-1 | 0 | 25 | |||||||||
| Heilind Asia | 55835-1 | 0 | 25 | 12h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 55835-1.
Download TE Connectivity / AMP 55835-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 55835-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 55835-1.