TE Connectivity / AMP 5415006-1

RF SMB Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Locking, Jack
$ 8.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5415006-1.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5415006-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF903-406J-51R
connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF903-402J-51R
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
TE Connectivity1-413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
TE Connectivity / AMP5415006-2
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity5228217-1
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Zinc; PTFE; Coaxial
Amphenol RF903-375J-53P
connector, rf coaxial, smb pcb blkhd jack recept, 4 legs, blunt post term, 50 ohm

Descriptions

Descriptions of TE Connectivity / AMP 5415006-1 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Panel Mount, Crimp Terminal, Locking, Jack
Coaxial Cable Terminate Straight Quick Connect/Disconnect SMB RF Connector Jack
RF Connectors / Coaxial Connectors BULKHEAD CABLE JACK
Conn SMB RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
RF Plugs & Jacks, SMB RF Interface, Jack, 50 Ω, RG 188 / RG 316, Snap-Fit, 4 GHz Operating Frequency, Cable-to-Board, 1 Position, Wire & Cable
RF/COAXIAL, SMB BHD JACK STR 50 OHM CRIMP; Connector Type:SMB Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG188, RG316; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors