Amphenol RF 903-406J-51R

connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
$ 8.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-406J-51R.

Farnell

Datasheet1 page15 years ago

Newark

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1337475-0
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
RadiallR141557000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
Amphenol RFB1551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Flanged Plug, 50 Ohm, Brass Rohs Compliant: Yes
RadiallR141574000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 903-406J-51R provided by its distributors.

connector, rf coaxial, smb blkhd recept, front mount, solder cup terminal, 50 ohm
SMB Straight Jack Solder Cup Bulkhead 50 Ohm
Amphenol RF
Conn SMB 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Automotive
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Receptacle
SMB Connectors BLHD JCK FRT MT GLD SOLDER CUP
CONN SMB RCPT STR 50 OHM SOLDER
Male Pin,Receptacle,Snap-On 1 4GHz 50
RF/COAXIAL SMB BHD JACK STR 50OHM SOLDER; RF/COAXIAL SMB BHD JACK STR 50OHM SOLDER; Connector Type:SMB Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:4GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)