TE Connectivity / AMP 53894-3

Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
$ 2.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 53894-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-68.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity556137-2
Blade Connector Housings; 556137-2; TE CONNECTIVITY; 1; 55 A; PC; Unknown
TE Connectivity / AMP53894-5
Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug
CONN CMC BLIND PLUG 1.5MM / Connector Polarizing Device (Key, Plug, Post) For CMC Connectors

Descriptions

Descriptions of TE Connectivity / AMP 53894-3 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp and Solder Terminal
CONNECTOR, POWER LOCK, POLYCARBONATE, 1, HERMAPHRODITIC, IN-LINE, GREEN
Plug And Socket Connector Housing; Product Range:Power Lock Series I Series; Gender:Plug; No. Of Positions:1Positions; Pitch Spacing:-; For Use With:Series I Power Lock Connectors; Colour:Green; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 53894-3
HSG ASSY,PWR LK,SRS1,1 POS,GRN Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Plug UL Flammability Rating: UL 94V-2 Operating Voltage: 600 VAC Operating Voltage: 600 VDC Housing Receptacle UL 94V-2 | Rectangular Power Connector | Part Number: 53894-3 | Internal Number: 53894-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors