Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 536461-5

Conn DIN 41612 RCP 32 POS Solder ST Thru-Hole
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536461-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Alternate Parts

Price @ 1000
$ 8.92
$ 5.047
Stock
1
25,638
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Vertical
Contact Plating
Lead, Tin
Gold, Tin
Housing Material
Polyester
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5536446-5
Conn Din 41612, 2.54Mm, 32Pos, Rcpt; |Te Connectivity Amp 5536446-5.
TE Connectivity5536461-5
Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Box/Tray
TE Connectivity / AMP536386-5
Conn DIN 41612 PIN 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
HARTING Elektronik09222326824
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09222326825
HARTING DIN41612 Connector, Type 2B, 32 Pos, 2 Rows, Receptacle, Solder Termination
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free

Descriptions

Descriptions of TE Connectivity / AMP 536461-5 provided by its distributors.

Conn DIN 41612 RCP 32 POS Solder ST Thru-Hole
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Eurocard Connectors, Receptacle, Board-to-Board, 32 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 2 Row, Vertical, Eurocard Type B
DIN 41612 PCB Connector; Number of Contacts:32; Number of Rows:2; Pitch Spacing:0.1"s; Mounting Type:PC Board Thru Hole; Body Style:Straight; Contact Termination:Solder; Gender:Female; Leaded Process Compatible:No RoHS Compliant: No
032 EURO TYPE B RECEPT BL ASSY Connector Style:Receptacle;Connector System:Board-to-Board;Number of Positions:32;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in Receptacle Board-to-Board 32 2.54 mm | Eurocard Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors