TE Connectivity / AMP 536386-5

Conn DIN 41612 PIN 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
$ 5.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536386-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 536386-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.762
$ 6.08
Stock
112,380
14,010
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
HARTING Elektronik09272326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
HARTING Elektronik09222326824
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5536446-5
DIN 41612 Connector Receptacle 32 Pos 2.54mm Solder Straight Thru-Hole Box/Tray
TE Connectivity5536461-5
DIN 41612 Connector Receptacle 32 Pos 2.54mm Solder Straight Thru-Hole Box/Tray
HARTING Elektronik09222326825
HARTING DIN41612 Connector, Type 2B, 32 Pos, 2 Rows, Receptacle, Solder Termination

Descriptions

Descriptions of TE Connectivity / AMP 536386-5 provided by its distributors.

Conn DIN 41612 PIN 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
032 EURO TYPE B PIN BDLK ASSY, Eurocard Connectors | TE Connectivity 536386-5
Cardedge & Backplane Connectors 032 EURO TYPE B PIN
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN DIN HDR 32POS PCB RA GOLD
DIN 41612 Connectors 032 EURO TYPE B PIN 140

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 536386-5.