
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 53052 | 329 | 1K | 6h | ||||||||
| Verical | 53052 | 498 | 10 | |||||||||
| TME | 53052-TEC-0 | 498 | 12 | 2h | ||||||||
| Heilind Americas | 53052 | 0 | 2h | |||||||||
| Heilind Asia | 53052 | 0 | 17h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 53052.
Download TE Connectivity / AMP 53052 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 53052 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 53052.