Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-326875-5

Ring Tongue Terminal 24AWGCopper Yellow/Blue Stripe 19.94mm Tin Loose
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-326875-5.

JRH Electronics

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-35.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity53054
Ring Tongue Terminal 24AWG Copper Yellow/Blue Stripe 18.69mm Tin Loose
TE Connectivity53057
Ring Terminal, #10 Stud Size, 24 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity / AMP2-323914-2
Ring Tongue Terminal 24AWGCopper Yellow/Blue Stripe 16.41mm Nickel Loose
TE Connectivity2-323914-1
Ring Terminal, #4 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted

Descriptions

Descriptions of TE Connectivity 2-326875-5 provided by its distributors.

Ring Tongue Terminal 24AWGCopper Yellow/Blue Stripe 19.94mm Tin Loose
TERMINAL, RING TONGUE, #10, 24AWG, YEL; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:24AWG; Conductor Area CSA:0.24mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylon (
TERMINAL,PIDG R IR 24 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 AWG Wire Size: 475 CMA Stud Size: #10 Stud Diameter: .197 in Closed Ring Tongue Terminal 24 AWG 475 CMA #10 | Pidg Ring Tongue Terminal | Part Number: 2-326875-5 | Internal Number: 2-326875-5 | .197" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-326875-5 .