
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 52922-1 | 26 | 1250 | |||||||||
| Onlinecomponents.com | 52922-1 | 26 | 1250 | Bulk | ||||||||
| Heilind Americas | 52922-1 | 15,000 | 14h | |||||||||
| Interstate Connecting Components | 52922-1 | 5,000 | 13h | |||||||||
| Verical | 52922-1 | 10,000 | 5K |
Download TE Connectivity / AMP 52922-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 52922-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: