TE Connectivity / AMP 5120641-1

12 Row Hm Ra Rec Asy 072P Rght Rohs Compliant: Yes |Amp Te Connectivity 5120641-1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5120641-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5120640-1
Hard Metric Connectors Rec B/072P R/A B-Plane Hm |Te Connectivity Amp 5120640-1
TE Connectivity5646446-1
Conn Hard Metric RCP 88 POS 2mm Press Fit RA Thru-Hole Box
TE Connectivity5100161-9
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
TE Connectivity5646492-1
Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5352177-1
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity352346-1
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 5120641-1 provided by its distributors.

12 Row Hm Ra Rec Asy 072P Rght Rohs Compliant: Yes |Amp Te Connectivity 5120641-1
Conn Hard Metric F 72 POS 2mm Press Fit RA Thru-Hole Tube
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN RECEPT 72POS 2MM PRESS-FIT
Board Connector, 72 Contact(s), 12 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONN, BACKPLANE, RCPT, 72POS, 2MM; Product Range: Z-PACK HM Series; No. of Contacts: 72Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Through Hole; No. of Rows: 12Rows; Row Pitch: 1.5mm; Contact Mat

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120641-1 .