TE Connectivity / AMP 5120529-2

Conn Ieee 1386 Rcp 84 Pos 1MM Solder St SMD T/r
$ 6.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5120529-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5120529-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5120603-2
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
TE Connectivity / AMP5120534-2
Conn IEEE 1386 PL 84 POS 1mm Solder ST Top Entry SMD T/R
TE Connectivity5120527-2
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5120521-2
CONN RCPT 84POS SMD GOLD / 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE Connectivity5120524-2
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
TE Connectivity / AMP1-5120524-2
Conn Board to Board RCP 84 POS 1mm ST SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 5120529-2 provided by its distributors.

Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD T/R
Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, FFC/FPC, 84POS, 2ROW, 1MM; Product Range: FH Series; No. of Contacts: 84Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Pla
1FHR,84,30A/S,N,C,S11,12 PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:84;Centerline (Pitch):1 mm PCB Mount Receptacle Vertical Board-to-Board 84 | Board-To-Board Header & Receptacle | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120529-2 .