TE Connectivity / AMP 5-640441-0

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-640441-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Newark

ShanghaiCT

Farnell

Sager Electronics

Inventory History

3 month trend:
-15.05%

CAD Models

Download TE Connectivity / AMP 5-640441-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-640440-0
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-6
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640443-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643816-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP1-640443-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 5-640441-0 provided by its distributors.

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Loose Piece
AMP FROM TE CONNECTIVITY 5-640441-0 Wire-To-Board Connector, 24 AWG, MTA-100 Series, 20 Contacts, Receptacle, 2.54 mm, IDC / IDT
HOUSING, 24AWG, 20WAY; Connector Type:Wire to Board; Series:MTA-100; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:20; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Approval Bodies:CSA / UL; Colour:Natural; Connector Mounting Orientation:PC Board; Connector Type:Wire to Board; Contact Current Rating:4A; Contact Material:Phosphor Bronze, Tin Plated; Contact Plating:Tin; Housing Type:Thermoplastic; IDC Cable Pitch:0.1"; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Poles:20; No. of Ways:20; Termination Method:Solder; Wire Area Size Max:0.2mm²; Wire Size AWG Max:24AWG
20P MTA100 CONN ASSY WHT Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Nylon Tin Plated Receptacle: 2.54Mm & Mating Alignment & Mta 100 | Part Number: 5-640441-0 | Internal Number: 5-640441-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors