TE Connectivity 4-640443-4

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640443-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-06-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-640440-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP1-640443-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643814-0
MTA-100 CONNECTOR TIN, 10P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643814-0
TE Connectivity4-640442-0
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 10 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity4-643816-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-640443-4 provided by its distributors.

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Wire-Board Connector Receptacle 14Pos, 2; |Te Connectivity Amp 4-640443-4
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle
14P MTA100 CONN ASSY GRN Number of Positions: 14 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 14 Receptacle Connector Assembly Without | TE Connectivity |
WIRE-BOARD CONNECTOR RECEPTACLE 14POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 14POS, 2.54MM; Product Range:TE - MTA-100 Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:14; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Series:MTA-100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty