
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 5-535541-7 | 0 | 9h | |||||||||
| Heilind Americas | 5-535541-7 | 0 | 18h | |||||||||
| Interstate Connecting Components | 5-535541-7 | 0 | 16h | |||||||||
| TTI | 5-535541-7 | 0 | 2K | Tube | 1d | |||||||
| Sager Electronics | 5-535541-7 | 0 | 2K | Tube |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-535541-7.
Download TE Connectivity / AMP 5-535541-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 5-535541-7 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-535541-7.