TE Connectivity / AMP 5-2213767-1

Pushbutton Sw Av19 Dpm 3A Move Ring Led Yellow |Alcoswitch Te Connectivity AV1920E524Q04
$ 14.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2213767-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-2213767-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

-,- DPST-NO/NC -22.00 1000000Cycles 48V 50000Cycles 2A(DC) SPDT , 24.8mm*37.6mm
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
ANTI-VANDAL, 2A, DPST-NO/NC, Off-(On), On-(Off), Solder, LED, Blue/Yellow, IP65
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsEP21SD1CQE
DPST, Off-(on), Momentary, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4741A02UU

Descriptions

Descriptions of TE Connectivity / AMP 5-2213767-1 provided by its distributors.

Pushbutton Sw Av19 Dpm 3A Move Ring Led Yellow |Alcoswitch Te Connectivity AV1920E524Q04
Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
SWITCH PUSHBUTTON DPDT 3A 250V
DPST, 5A, Wire Terminal, Panel Mount
STANDARD ANTI VANDAL SWITCHES;
AV19 DPM 3A MOVE RING LED YELLOW 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1920E524Q04 | Internal Number: 5-2213767-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1920E524Q04