
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 5-2176251-8 | 0 | 3K | Bulk | ||||||||
| Master Electronics | 5-2176251-8 | 0 | 3K | |||||||||
| Avnet | 5-2176251-8 | 0 | 12K | 16h | ||||||||
| Farnell | CRGS2010J56K | 0 | 10 | Custom Reel | 14h | |||||||
| Quest | 5-2176251-8 | 2,743 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176251-8.
Download TE Connectivity / AMP 5-2176251-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-2176251-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176251-8.