TE Connectivity / AMP 5-2176245-8

Fixed Resistor, Thick Film, 0.6W, 56000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176245-8.

Master Electronics

Datasheet6 pages10 years ago

Sager Electronics

CAD Models

Download TE Connectivity / AMP 5-2176245-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

Yageo GroupRC2010JK-0756KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 56kΩ 2010 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH1206J56K
Res Thick Film 1206 56K Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
TE Connectivity / AMP5-2176244-8
Fixed Resistor, Thick Film, 0.5W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-12ZYJ563U
Res Thick Film 2010 56K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P08J563V
Res Thick Film 1206 56K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 2010 56K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-2176245-8 provided by its distributors.

Fixed Resistor, Thick Film, 0.6W, 56000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD CRGS1206 5% 56K
56K Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .6 W, Neohm CRGS
RES, 56K, 5%, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 56kohm; Product Range: CRGS Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 600mW; Resistance Tolerance: ±

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J56K