TE Connectivity / AMP 5-2176094-3

Res Thin Film 0805 422K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176094-3.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-2176094-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6AEB4223V
Res Thin Film 0805 422K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0805B422KE1
Fixed Resistor, Thin Film, 0.1W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-2176094-3
Res Thin Film 0805 422K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP4-2176094-9
Fixed Resistor, Thin Film, 0.25W, 383000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 422K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07422KL
Fixed Resistor, Thin Film, 0.125W, 422000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 5-2176094-3 provided by its distributors.

Res Thin Film 0805 422K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 422000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Thin Film Resistor, Rp73 Series, 422 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes
THIN FILM FIXED RESISTOR 0805 CASE 422KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RP 2A 0.25W 422K 0.1% 25PPM 1K RL Resistance Value: 422K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 422K Ω Thin Film Precision Resistor .1 % | Part Number: 5-2176094-3 | Internal Number: 5-2176094-3 | Alias Number: RP73PF2A422KBTDF | TE Connectivity | Holsworthy
RES, 422K, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 422kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A422KBTDF