TE Connectivity / AMP 5-2176093-5

Surface Mount Thin Film Resistor, RP73 Series, 35.7 kohm, 250 mW, - 0.1%, 150 V
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176093-5.

IHS

Datasheet11 pages5 years ago

element14 APAC

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 5-2176093-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.2W, 35700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 39200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 36500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-2176093-5
Surface Mount Thin Film Resistor, RP73 Series, 35.7 kohm, 250 mW, - 0.1%, 150 V
TE ConnectivityRP73PF2A39K2BTDF
Res Thin Film 0805 39.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP5-2176093-1
Res Thin Film 0805 32.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-2176093-5 provided by its distributors.

Surface Mount Thin Film Resistor, RP73 Series, 35.7 kohm, 250 mW, - 0.1%, 150 V
Fixed Resistor, Thin Film, 0.25W, 35700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
THIN FILM FIXED RESISTOR 0805 CASE 35.7KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RES SMD 35.7K OHM 0.1% 1/4W 0805
RES, THIN FILM, 35K7, 0.1%, 0.25W, 0805
RES, 35K7, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 35.7kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Special Order: RP 2A 0.25W 35K7 0.1% 25PPM 1K RL Resistance Value: 35.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 35.7K Ω Thin Film Precision Resistor .1 % | Part Number: 5-2176093-5 | Internal Number: 5-2176093-5 | Alias Number: RP73PF2A35K7BTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A35K7BTDF