TE Connectivity / AMP 5-2176088-0

Res Precision High Power Thin Film 0603 2.87k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176088-0.

IHS

Datasheet11 pages5 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-8.30%

CAD Models

Download TE Connectivity / AMP 5-2176088-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.056
$ 0.056
Stock
3,123
5,823
5,823
Authorized Distributors
6
6
6
Resistance
2.87 kΩ
2.87 kΩ
2.87 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
166 mW
166 mW
166 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB2871V
Res Thin Film 0603 2.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0603B2K87E1
Res Thin Film 0603 2.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 2870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD072K87L
Res Thin Film 0603 2.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP6-1879219-2
Fixed Resistor, Thin Film, 0.063W, 2870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 2.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-2176088-0 provided by its distributors.

Res Precision High Power Thin Film 0603 2.87k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 2870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 2.87KOHM +/-0.1% 0.166W +/-25PPM/DEGC
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 2.87K Ω, .166 W
Surface Mount Thin Film Resistor, Rp73 Series, 2.87 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J2K87BTDF
RP 1J 0.166W 2K87 0.1% 25PPM 1K RL Resistance Value: 2.87K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 2.87K Ω Thin Film Precision Resistor .1 % | Part Number: 5-2176088-0 | Internal Number: 5-2176088-0 | Alias Number: RP73PF1J2K87BTDF | TE Connectivity | Holsworthy
RES, 2K87, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.87kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J2K87BTDF