TE Connectivity H844K2BYA

Res Metal Film 44.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICH844K2BYA796
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H844K2BYA.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

CAD Models

Download TE Connectivity H844K2BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP5-1879665-2
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 42.2kOhm 0.25W 1/4W
TE ConnectivityH847K5BYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 47.5kOhm 0.25W 1/4W
TE ConnectivityH843K2BYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 43.2kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD44K2
Fixed Resistor, Metal Film, 0.25W, 44200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD40K2
Fixed Resistor, Metal Film, 0.25W, 40200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 44200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 44200ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 44200ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 44200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 47500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H844K2BYA provided by its distributors.

Res Metal Film 44.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
HOLCO SERIES AXIAL METAL FILM RESISTOR 44.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 44200ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, H8 Series, 44.2 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H844K2BYA
RES, 44K2, 0.10%, 250MW, AXIAL; Resistance: 44.2kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film;
Special Order: H8 44K2 0.1% 15PPM Resistance Value: 44.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 44.2K Ω Thin Film Precision Resistor .1 % | Part Number: H844K2BYA | Internal Number: 5-1879665-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879665-4