TE Connectivity / AMP 5-1879266-6

Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879266-6.

Upverter

Datasheet11 pages6 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1879266-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP5-1879266-6
Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE ConnectivityRP73D2B499KBTG
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical Cut Tape
TE Connectivity / AMP5-1879266-8
Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07475KL
Res Thin Film 1206 475K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERA-8AEB4753V
Res Thin Film 1206 475K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 475K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1879266-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 475000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
RES SMD 475K OHM 0.1% 1/4W 1206
Rp 2B 475K 0.1% 15Ppm 1K Rl/ Rel |Holsworthy Te Connectivity RP73D2B475KBTDF
Thin Film Resistors RP 2B 475K 0.1% 15PPM 1K RL
475K¦¸ ¡À0.1% ¡À15ppm/¡æ 1206 3.05mm*1.55mm*650¦Ìm
Special Order: RP 2B 475K 0.1% 15PPM 1K RL Resistance Value: 475K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 475K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B475KBTDF | Internal Number: 5-1879266-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B475KBTDF