TE Connectivity / AMP 5-1879260-3

Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879260-3.

IHS

Datasheet4 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-6.25%

CAD Models

Download TE Connectivity / AMP 5-1879260-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-8APB4021V
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 15PPM 4.02KOHM
TE Connectivity / AMP5-1879260-3
Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP4-1879260-3
Res Thin Film 1206 3.74K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP4-1879260-3
Res Thin Film 1206 3.74K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
PanasonicERA-8APB3741V
Res Thin Film 1206 3.74K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Automotive T/R
PanasonicERA-8APB4421V
Res Thin Film 1206 4.42K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 5-1879260-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 4020ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
RES SMD 4.02K OHM 0.1% 1/4W 1206
Rp 2B 4K02 0.1% 15Ppm 1K Rl/ Rel |Te Connectivity Holsworthy RP73D2B4K02BTDF
4.02K¦¸ ¡À0.1% ¡À15ppm/¡æ 1206 3.05mm*1.55mm*650¦Ìm
Special Order: RP 2B 4K02 0.1% 15PPM 1K RL Resistance Value: 4.02K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 4.02K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B4K02BTDF | Internal Number: 5-1879260-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B4K02BTDF