TE Connectivity / AMP 5-1879225-1

Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879225-1.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Upverter

Newark

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-24.04%

CAD Models

Download TE Connectivity / AMP 5-1879225-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Thin Film, 0.063W, 143000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 137000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 130000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERJ-3EKF1433V
Res Thick Film 0603 143K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB1433V
Res Thin Film 0603 143K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07143KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 143kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJPA3F1433V
Res Anti-Surge Thick Film 0603 143k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Yageo GroupRT0603BRD07143KL
Res Thin Film 0603 143K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1879225-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 143000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision Thin Film 0603 143k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 143kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 143 Kohm, 63 Mw, - 0.1%, 50 V |Neohm Te Connectivity CPF0603B143KE1
RES, 143K, 0.1%, 0.063W, 0603, THIN FILM
143K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 143K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 143kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: CPF 0603 143K 0.1% 25PPM 1K RL Resistance Value: 143K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 143K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B143KE1 | Internal Number: 5-1879225-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B143KE1