Descriptions of Panasonic ERJ-3EKF1433V provided by its distributors.
Res Thick Film 0603 143K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 143kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor;Thick Film;Res 143 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
143 kOhms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Th
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 143kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 143000 ½, 1 %, 0.1 W
Panasonic SCT
ERJ-3EKF1433V Panasonic Thick Film Resistors - SMD 0603 143Kohms 1% AEC-Q200 datasheet, inventory, & pricing.
Thick Film 0603 resistor 143K 100mW 1%
RS APAC
Panasonic ERJ3EKF1433V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 143 kOhm
RES, 143K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 143kohm; Product Range: ERJ3EK Series; Voltage Rating: 75V; Resistor Ele; Available until stocks are exhausted Alternative available
Resistance:143Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF1433V.